
The CAT24WC16PI is an I2C EEPROM with a memory size of 16Kb, organized in 256 x 8 bits. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device has an access time of 3500ns and a maximum frequency of 100kHz. It is available in a PDIP-8 package and is not RoHS compliant.
Onsemi CAT24WC16PI technical specifications.
| Access Time | 3500ns |
| Package/Case | PDIP |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
