Sign in to ask questions about the Onsemi CAT25010LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25010LI technical specifications.
| Access Time | 75ns |
| Package/Case | PDIP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.