
1Kb Serial EEPROM memory IC with SPI interface, offering 128 words of 8-bit organization. Features a 75ns access time and a maximum operating frequency of 10MHz. Housed in a PDIP package with gold contact plating, this through-hole component operates from 1.8V to 5.5V and is RoHS and Halogen Free compliant. Ideal for applications requiring non-volatile data storage.
Onsemi CAT25010LI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial, 3-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
