Sign in to ask questions about the Onsemi CAT25010U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25010U technical specifications.
| Access Time | 75ns |
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25010U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.