
The CAT25010VA is a 1Kb SPI EEPROM with a 128 x 8 organization. It operates at a maximum frequency of 5MHz and has an access time of 75ns. The device is packaged in a SOIC package and is RoHS compliant. It can withstand operating temperatures ranging from -40°C to 105°C and is powered by a 5V supply voltage.
Sign in to ask questions about the Onsemi CAT25010VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25010VA technical specifications.
| Access Time | 75ns |
| Package/Case | SOIC |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.