
1Kb SPI Serial CMOS EEPROM memory, organized as 128 x 8 bits, offers a maximum access time of 75ns and operates at frequencies up to 10MHz. This non-volatile memory features a serial SPI interface and is housed in a compact MSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. It supports a supply voltage range of 1.8V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT25010ZI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25010ZI-GT3 technical specifications.
| Access Time-Max | 75ns |
| Package/Case | MSOP |
| Density | 1Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128 x 8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010ZI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
