
2Kb SPI EEPROM memory, organized as 256x8, offers serial 3-wire interface with a maximum frequency of 10MHz and a maximum access time of 75ns. This surface mount component operates across a supply voltage range of 1.8V to 5.5V, with a nominal supply voltage of 5.5V and a maximum programming voltage of 5.5V. It features a write protection capability and a maximum write cycle time of 5ms. The device is RoHS compliant, halogen-free, and packaged in a Tape and Reel for 3000 units. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT25020HU4I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25020HU4I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT25020HU4I-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
