
The CAT25020V is a 2Kb SPI EEPROM from Onsemi, featuring an operating supply voltage of 5V and a package type of SOIC. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube. It has a maximum frequency of 5MHz and an access time of 75ns.
Sign in to ask questions about the Onsemi CAT25020V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25020V technical specifications.
| Access Time | 75ns |
| Package/Case | SOIC |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25020V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.