
Serial EEPROM memory with 4Kb density, organized as 512 x 8 bits. Features a 3-wire SPI interface operating up to 5MHz with a 75ns access time. This through-hole component is housed in a PDIP package with gold contact plating, suitable for operation between -40°C and 85°C. It supports a wide supply voltage range from 1.8V to 5.5V and includes write protection capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT25040LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT25040LI-G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
