The CAT25040P is a 4Kb SPI EEPROM with an access time of 75ns and a maximum frequency of 5MHz. It is packaged in a PDIP-8 package and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 2.5V and 6V. It is available in a package quantity of 50 and is packaged in a rail/Tube format. The CAT25040P is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT25040P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25040P technical specifications.
| Access Time | 75ns |
| Package/Case | PDIP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Organization | 512 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25040P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.