
4Kb SPI Serial CMOS EEPROM memory, featuring a 512 x 8 organization. This surface mount component offers a 75ns access time and operates with a 3-wire SPI interface up to 5MHz. It supports a wide supply voltage range from 1.8V to 5.5V and is housed in a lead-free SOIC package with gold contact plating. Ideal for embedded systems requiring non-volatile data storage.
Sign in to ask questions about the Onsemi CAT25040VI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25040VI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040VI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
