
4Kb Serial EEPROM with SPI interface, offering 75ns access time and a maximum frequency of 5MHz. This non-volatile memory component features a 512x8 organization and operates from 1.8V to 5.5V supply voltage. Packaged in a RoHS compliant, halogen-free TSSOP with gold contact plating, it supports surface mount installation and includes write protection.
Onsemi CAT25040YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
