
8Kb SPI EEPROM memory, serial interface with 2-wire and 3-wire compatibility. Features 10MHz maximum frequency, 40ns maximum access time, and a 1.8V to 5.5V supply voltage range. Packaged in a through-hole PDIP with gold contact plating, this non-volatile memory component operates from -40°C to 85°C. It offers 1024 words of memory organized as 1KX8 and includes write protection.
Sign in to ask questions about the Onsemi CAT25080LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25080LI-G technical specifications.
| Access Time | 5ms |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | 2-Wire, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25080LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
