
The CAT25080VI-GT3C is an 8-pin SOIC N lead-frame SMT EEPROM IC from Onsemi. It features a small outline IC narrow body package with gull-wing leads, suitable for surface mount applications. The device has a maximum package length of 5mm, width of 4mm, and height of 1.5mm, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package material is plastic, and it conforms to the Jedec MS-012AA standard.
Onsemi CAT25080VI-GT3C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT25080VI-GT3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.