
8Kb Serial EEPROM memory IC, featuring SPI interface and 3-wire communication. Offers a fast 40ns access time and operates at up to 10MHz. This surface mount component is housed in a TSSOP package with gold contact plating, supporting a wide supply voltage range of 1.8V to 5.5V. It is RoHS and Halogen Free compliant, with a memory organization of 1KX8.
Onsemi CAT25080YI-GT3 technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25080YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
