
128Kb Serial EEPROM memory with SPI interface, offering 40ns maximum access time and operating up to 10MHz. This non-volatile memory features a 16K x 8 organization and supports a wide supply voltage range from 1.8V to 5.5V. Packaged in a gold-plated PDIP with through-hole mounting, it is RoHS and Halogen Free compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi CAT25128LI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
