
128Kb Serial EEPROM memory IC, featuring a 16K x 8 organization and SPI interface. Offers fast access times as low as 40ns, with a maximum operating frequency of 10MHz. Operates from 1.8V to 5.5V supply voltage, consuming 4mA typical supply current. Packaged in a lead-free SOIC 8-pin surface mount package with gold contact plating. RoHS compliant for reliable electronic applications.
Sign in to ask questions about the Onsemi CAT25128VI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25128VI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128VI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
