
128Kb Serial EEPROM memory with SPI interface, offering a maximum frequency of 10MHz and an access time of 40ns. This surface mount device features a 16K x 8 organization, operates from 1.8V to 5.5V, and is housed in a 150-mil wide SOIC package with gold contact plating. It supports 3-wire communication, includes write protection, and is RoHS compliant.
Onsemi CAT25128VI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128VI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
