
128Kb Serial EEPROM memory with SPI interface, offering a 16K x 8 organization. Features a maximum operating frequency of 10MHz and fast access times down to 40ns. Operates across a wide voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. Packaged in a halogen-free, lead-free SOIC-8 (208 mils) surface mount package, supplied on a 2000-piece tape and reel. RoHS compliant with write protection capabilities.
Onsemi CAT25128XI-T2 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
