
128Kb Serial EEPROM memory with SPI interface, offering 40ns maximum access time. This non-volatile memory component operates from 1.8V to 5.5V, featuring a 10MHz maximum frequency. Packaged in a gold-plated TSSOP with surface mount configuration, it is halogen and lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Onsemi CAT25128YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128YI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
