
16Kb SPI serial EEPROM memory, organized as 2K x 8, featuring a 40ns access time and operating at up to 10MHz. This non-volatile memory component supports a wide supply voltage range from 1.8V to 5.5V and is housed in a PDIP package with gold contact plating. It offers through-hole and surface mount capabilities, with a maximum operating temperature of 85°C and a supply current of 2mA. The device is RoHS compliant and includes write protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT25160LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole, Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
