
The CAT25160VE-GT3 is a 16Kb SPI EEPROM with a 2KX8 organization. It operates at a maximum frequency of 10MHz and has an access time of 40ns. The device is halogen free and lead free, and is compliant with RoHS regulations. It is available in a SOIC-8 package, packaged in tape and reel. The CAT25160VE-GT3 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Onsemi CAT25160VE-GT3 technical specifications.
| Access Time-Max | 40ns |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
