
16Kb SPI EEPROM memory, organized as 2K x 8, offers a 40ns access time and operates at up to 10MHz. This non-volatile serial memory features a 3-wire SPI interface and is housed in a halogen-free, lead-free SOIC package with gold contact plating. Designed for surface mounting, it supports a wide operating voltage range from 1.8V to 5.5V and includes write protection.
Checking distributor stock and pricing after the page loads.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.157inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT25160VI-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
