The CAT25160YE-G is an 8-terminal EEPROM IC with 2048 words of memory. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply current of 0.002A and a maximum standby current of 0.000002A. It is packaged in the R-PDSO-G8 package type.
Onsemi CAT25160YE-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.