Onsemi CAT25160YE-GT3 technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25160YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.