
16Kb SPI EEPROM memory IC, organized as 2K x 8, offering a 10MHz maximum interface frequency and 40ns access time. This non-volatile memory features a 1.8V to 5.5V supply voltage range, 2mA supply current, and operates from -40°C to 85°C. Packaged in an 8-pin TSSOP with gold contact plating for surface mounting, it includes write protection and a 5ms maximum write cycle time.
Sign in to ask questions about the Onsemi CAT25160YI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25160YI-G technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAT25160YI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.