
256Kb SPI Serial EEPROM, organized as 32K x 8, offers a 75ns maximum access time and operates at frequencies up to 20MHz. This non-volatile memory component features a surface mount SOIC package with gold contact plating, measuring 5mm in length, 4mm in width, and 1.5mm in height. It supports a wide supply voltage range from 1.8V to 5.5V and includes write protection capabilities. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi CAT25256VI-GT3 technical specifications.
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256VI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
