
256Kb Serial EEPROM memory, organized as 32K x 8, featuring a 5MHz SPI interface with a 75ns access time. This non-volatile memory component operates from 1.8V to 5.5V, with a typical supply voltage of 5V and a supply current of 4mA. Packaged in an 8-pin SOIC surface mount configuration with tin-matte plating, it offers write protection and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT25256XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25256XI technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Height | 1.78mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 4mA |
| Width | 5.38mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
