
256Kb Serial EEPROM memory with SPI interface, featuring a 75ns access time and operating up to 5MHz. This surface mount component is housed in a SOIC-8 package (208 mils) with tin-matte contact plating. It supports a wide operating voltage range of 1.8V to 5.5V and is RoHS compliant. The memory organization is 32K x 8, with write protection capabilities and a maximum write cycle time of 5ms.
Onsemi CAT25256XI-T2 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
