
256Kb SPI Serial CMOS EEPROM memory, featuring a 32K x 8 organization. Offers a fast 75ns access time and operates at frequencies up to 5MHz. This non-volatile memory component supports a wide supply voltage range from 1.8V to 5.5V, with a typical operating voltage of 5V. Packaged in a gold-plated TSSOP surface mount package, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi CAT25256YI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25256YI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 5MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25256YI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
