
The CAT25512HU5I-GT3 is a 512KB EEPROM memory device with a 64KX8 organization. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is available in a UDFN-8 package and is surface mountable. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The CAT25512HU5I-GT3 is RoHS compliant and has a supply current of 3mA.
Onsemi CAT25512HU5I-GT3 technical specifications.
| Access Time-Max | 20ns |
| Package/Case | DFN |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25512HU5I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
