
64Kb Serial EEPROM memory with SPI interface, offering 8000 words of non-volatile storage. Features a 3-wire serial interface and a maximum operating frequency of 10MHz. Access times range from 40ns to 75ns, with a write cycle time of 5ms. Operates across a supply voltage range of 1.8V to 5.5V, with a nominal 5V. Packaged in a through-hole PDIP with gold contact plating, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi CAT25640LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25640LI-G technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.