
64Kb SPI Serial EEPROM, SOIC 8-pin package with gold contact plating. Features 8K x 8 organization, 75ns access time, and 20MHz maximum frequency. Operates from 1.8V to 5.5V, with a nominal supply voltage of 5V. This surface mount component is RoHS and Halogen Free compliant, offering 5ms maximum write cycle time and write protection.
Sign in to ask questions about the Onsemi CAT25640VI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT25640VI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640VI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
