
64Kb Serial EEPROM, 8K x 8 organization, featuring SPI interface with 3-wire capability. Offers fast access times down to 40ns and operates at frequencies up to 10MHz. This surface mount component is housed in a compact TSSOP package with gold contact plating, supporting a wide supply voltage range from 1.8V to 5.5V. It is halogen-free, lead-free, and RoHS compliant, designed for reliable operation between -40°C and 85°C.
Onsemi CAT25640YI-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
