
The CAT25C16P is a 16Kb SPI serial memory from Onsemi, with an access time of 75ns and a maximum frequency of 5MHz. It operates within a temperature range of 0-70°C and can be supplied with a voltage between 2.5V and 6V. The memory is packaged in a PDIP case and is mounted through a hole. It is not RoHS compliant.
Onsemi CAT25C16P technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C16P to view detailed technical specifications.
No datasheet is available for this part.