
The CAT28C16AGI-12T is a 16Kb non-volatile EEPROM from Onsemi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted on a surface mount package and has a maximum operating temperature of 85°C. It is also RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Onsemi CAT28C16AGI-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AGI-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AGI-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.