The CAT28C16AJ-12 is a 24-bit EEPROM memory IC with 2048 words of storage. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 35mA. The device is rated for commercial temperature operation from 0 to 70°C. It is packaged in a SOP24 package with a width of 7.5mm and a length of 15.4mm.
Sign in to ask questions about the Onsemi CAT28C16AJ-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AJ-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C16AJ-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.