The CAT28C16AKI-20 is a 16Kb parallel EEPROM from Onsemi, packaged in a SOIC-24. It features an access time of 200ns and operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage between 4.5V and 5.5V. It is available in a package quantity of 30, packaged in rail or tube format. Note that this device is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT28C16AKI-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AKI-20 technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C16AKI-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.