Sign in to ask questions about the Onsemi CAT28C16AL-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AL-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AL-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.