
The CAT28C16AXA-20 is a 2Kb parallel EEPROM from Onsemi, featuring an access time of 200ns and a memory organization of 256 x 8. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOIC-24 package and is available in quantities of 30. It is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT28C16AXA-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AXA-20 technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AXA-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.