This 32-bit EEPROM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a parallel interface and supports a supply voltage of 4.5 to 5.5 volts. The device has 32,000 words of code and 32,768 words of data storage. It is packaged in a 32-pin QCCJ package and is suitable for applications requiring non-volatile memory.
Onsemi CAT28C256G-15TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C256G-15TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.