
32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT28C256H1315
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.