
The CAT28C256H13I15T is a 256Kb non-volatile EEPROM memory device from Onsemi. It features an access time of 150ns and operates at a supply voltage of 5V with a maximum supply current of 30mA. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C256H13I15T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C256H13I15T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28C256H13I15T
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.
