The CAT28C256LI-12 is a 28-bit industrial EEPROM from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and is packaged in a 28-pin DIP package. The device operates on a supply voltage of 4.5 to 5.5 volts and draws a maximum supply current of 0.03 amps. It features a memory capacity of 32,768 words and a maximum access time of 120 nanoseconds. The device is designed for industrial applications and has a standby current of 0.00015 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C256LI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.695 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C256LI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT28C256LI-12
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.