The CAT28C256N-15 is a 256Kb parallel EEPROM with an access time of 150ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a PLCC and is mounted on the surface. It has a memory size of 256Kb and is organized in 32KX8. The supply current is 30mA.
Sign in to ask questions about the Onsemi CAT28C256N-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C256N-15 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C256N-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.