The CAT28C256NA-15T is a 32Kbit industrial EEPROM from Onsemi. It operates within a temperature range of -40°C to 105°C and has a supply voltage of 4.5V to 5.5V. The device has 32 terminals in a quad terminal position and is packaged in a 32-pin LCC-32 plastic package. It has a maximum supply current of 30μA and a maximum standby current of 0.15nA. The EEPROM has a maximum access time of 150ns and a maximum number of words of 32,000.
Sign in to ask questions about the Onsemi CAT28C256NA-15T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C256NA-15T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.425 |
| Length | 13.965 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C256NA-15T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.