The CAT28C256NI-12T is an industrial-grade 32Kbit EEPROM from Onsemi, featuring a parallel interface and operating on a 5V supply voltage. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a plastic LCC-32 package and has a pin count of 32. It has a maximum supply current of 30 microamps and a maximum standby current of 0.15 microamps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C256NI-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.425 |
| Length | 13.965 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C256NI-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.