Sign in to ask questions about the Onsemi CAT28C256NI15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C256NI15 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C256NI15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.