This 28-bit EEPROM memory IC from Onsemi features a commercial temperature range of 0 to 70 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has 28 terminals and a JEDEC package code of R-PDIP-T28. It measures 15.24mm in width and 36.703mm in length, with a pin count of 28 and a temperature grade of commercial. The memory IC type is EEPROM, and it has a parallel interface with an access time of up to 200ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT28C256P-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.703 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C256P-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.