EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP
Onsemi CAT28C256T13-15 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.